| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-541 |
621-015-268-541
| Heilind Number: | EDA621-015-268-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for optimal performance, this plug boasts a dual-row configuration with 15 positions, perfect for a variety of applications. Featuring durable steel shell construction with nickel plating, it ensures reliable and secure connections. The PC Tail termination method and gold flash contact plating guarantee efficient signal transmission. With a rated amperage of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for both standard and demanding environments. Its boardlock mount type and mating retention type of .120" through hole offer easy installation and stability. Upgrade your connectivity solutions with this versatile D-Sub Connector.

