| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-542 |
621-015-268-542
| Heilind Number: | EDA621-015-268-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for data transmission. This plug-type connector features two rows with a total of 15 positions, ensuring efficient signal transfer. With a durable steel shell and gold flash contact plating, it guarantees reliable performance even in demanding environments. The boardlocks mount type and PC tail termination method provide secure attachment, while the 4-40 threaded hole mating retention type offers added stability. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's ideal for a variety of applications. Elevate your connectivity needs with this essential component.

