| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-543 |
621-015-268-543
| Heilind Number: | EDA621-015-268-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. Designed for high performance, this plug connector features a durable steel shell with nickel plating for added protection. With two rows and 15 positions, it offers ample connectivity options for your devices. The PC Tail termination method ensures secure and efficient connections, while the gold flash contact plating guarantees optimal signal transmission. Operating smoothly in temperatures ranging from -55 to 85°C, it is suitable for various environments. Complete with boardlocks and mating retention type, this connector is easy to install and stays securely in place. Upgrade your connectivity setup with this essential component.

