| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-545 |
621-015-268-545
| Heilind Number: | EDA621-015-268-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for optimal performance, this versatile plug features two rows of 15 positions, accommodating a wide range of connections. With a durable steel shell and gold flash contact plating, it ensures reliable signal transmission in any environment. The PC tail termination method and boardlocks mount type offer easy and secure installation, while the M3 threaded hole mating retention type adds extra stability. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this high-quality connector.

