| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-546 |
621-015-268-546
| Heilind Number: | EDA621-015-268-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. Featuring a durable steel shell plated with nickel, it ensures secure and long-lasting performance in various environments. With PC Tail termination and gold flash contact plating, this plug connector guarantees efficient signal transmission with minimal interference. Its double row design with 15 positions offers ample connectivity options, perfect for complex circuitry. Equipped with boardlocks for easy mounting and M3 threaded standoff for mating retention, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial applications. Upgrade your connectivity with this essential component.

