| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-550 |
621-015-268-550
| Heilind Number: | EDA621-015-268-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This connector features a durable steel shell with nickel plating, ensuring long-lasting performance in demanding environments. With a 4-40 threaded hole mount type and PC tail termination method, installation is secure and straightforward. Its 15 gold flash plated contacts guarantee efficient signal transmission, while the 3A amperage rating supports power delivery with stability. Designed for flexibility, this plug connector offers two rows for versatile connectivity options. Whether you're working in industrial settings or designing electronic systems, trust in the quality and performance of our D-Sub Connector for seamless connections every time.

