| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-551 |
621-015-268-551
| Heilind Number: | EDA621-015-268-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and essential component for your electronic systems. This plug connector features two rows and a 4-40 Threaded Hole mount type, ensuring secure and stable attachment. With a contact plating of Gold Flash and shell plating of Nickel, it guarantees optimal signal transmission and durability. Its 15 positions offer ample connectivity options, while the PC Tail termination method simplifies installation. Constructed with a steel shell, it can withstand harsh operating conditions with an impressive temperature range of -55 to 85 °C. Trust in the quality and performance of this D-Sub Connector for seamless integration into your projects.

