| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-553 |
621-015-268-553
| Heilind Number: | EDA621-015-268-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for your electronic needs. Designed for optimum performance, this plug connector features two rows for seamless integration, ensuring reliable connections in various applications. With a 3A amperage rating, it offers efficient power transmission. The gold flash contact plating guarantees high conductivity, while the nickel shell plating provides durability. Its 4-40 threaded hole mount type and PC tail termination method make installation a breeze. With 15 positions available, it accommodates multiple connections with ease. The steel shell material ensures robustness, while the operating temperature range of -55 to 85°C allows for use in diverse environments. Whether for industrial or commercial use, this D-Sub Connector is a must-have for any connectivity setup.

