| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-556 |
621-015-268-556
| Heilind Number: | EDA621-015-268-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable essential for seamless data transmission. This plug connector features a durable steel shell with nickel plating for long-lasting performance in various environments. With two rows of 15 gold flash-plated contacts, it ensures optimal signal conductivity. The 4-40 threaded hole mount type and PC tail termination method offer easy installation and secure connections. Operating efficiently in temperatures ranging from -55 to 85 °C, it's ideal for industrial and commercial applications. Trust in its 3A amperage and M3 threaded standoff mating retention type for dependable power and signal transmission. Elevate your connectivity solutions with this high-quality D-Sub Connector.

