| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-012 |
621-015-360-012
| Heilind Number: | EDA621-015-360-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of applications. This high-quality plug features gold contact plating for optimal signal transmission, while its nickel shell plating ensures durability. With two rows of 15 positions each, it provides ample space for multiple connections. The PC Tail termination method and 4-40 Threaded Hole mating retention type offer secure and reliable attachment. Constructed from robust steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85 °C. Perfect for industrial or commercial use, it guarantees a stable and efficient connection every time. Elevate your connectivity solutions with this essential component.

