| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-013 |
621-015-360-013
| Heilind Number: | EDA621-015-360-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in electronic devices. This versatile plug features PC Tail termination for easy installation, with a durable steel shell plated in nickel for long-lasting performance. With 15 gold-plated contacts, it ensures reliable signal transmission, while its 4-40 threaded standoff mating retention type guarantees secure connections. Operating smoothly in temperatures ranging from -55 to 85°C, it's the perfect choice for a wide range of applications. Upgrade your IO Connectors with this essential component for efficient data transfer.

