| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-015 |
621-015-360-015
| Heilind Number: | EDA621-015-360-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this connector features two rows of 15 positions, accommodating a wide range of signal and power connections. With a durable steel shell and nickel plating, it ensures reliable operation even in demanding environments. The gold-plated contacts guarantee high conductivity, while the PC tail termination method offers easy installation on through-hole PCBs. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for industrial and commercial use. Its plug gender and M3 threaded hole mating retention type further enhance its versatility. Upgrade your connectivity setup with this essential component.

