| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-030 |
621-015-360-030
| Heilind Number: | EDA621-015-360-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing a high-performing Standard D-Sub Connector, designed for seamless connectivity in electronic applications. This plug-type connector boasts a durable construction with steel shell material and nickel plating, ensuring longevity and reliability. With 15 positions and two rows, it offers ample connectivity options for various devices. Its PC Tail termination method and gold contact plating guarantee efficient signal transmission, while the 4-40 Threaded Fixed Standoff mating retention type ensures secure connections. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is perfect for industrial and commercial use. Trust in its 3A amperage and boardlocks mount type for a dependable performance in your connectivity needs.

