| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-031 |
621-015-360-031
| Heilind Number: | EDA621-015-360-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for high-performance applications, this plug connector features two rows for efficient data transmission. With a durable boardlock mount type and PC tail termination method, it ensures secure and stable connections. The gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance, while the steel shell material guarantees robustness. With 15 positions and a 3A amperage rating, it's perfect for a wide range of electronic devices. Meeting stringent industry standards, it operates reliably in temperatures ranging from -55 to 85°C, making it ideal for various environments. Upgrade your connectivity solutions with this essential component.

