| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-032 |
621-015-360-032
| Heilind Number: | EDA621-015-360-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing a reliable connectivity solution for your electronic devices - the Standard D-Sub Connector. Designed for high-performance applications, this connector features 15 gold-plated positions in a double-row configuration, ensuring efficient signal transmission. With a durable steel shell and nickel plating, it offers robust protection against wear and corrosion. The plug gender and PC tail termination method make it easy to integrate into your system. Boardlocks ensure secure mounting, while the 4-40 threaded hole mating retention type provides added stability. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is perfect for industrial and commercial use. Trust in its quality and versatility for seamless connectivity in your projects.

