| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-033 |
621-015-360-033
| Heilind Number: | EDA621-015-360-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, perfect for a wide range of applications. This 2-row plug features 15 positions, ensuring reliable and efficient data transmission. With a sturdy steel shell and durable PC tail termination method, it guarantees long-lasting performance even in harsh environments. Gold-plated contacts and nickel-plated shell provide excellent conductivity and corrosion resistance. Ideal for industrial and commercial use, it operates smoothly in temperatures ranging from -55 to 85 °C. Complete with boardlocks for secure mounting and 4-40 threaded standoff for mating retention, this connector offers convenience and stability in every connection. Upgrade your setup with this essential component and experience seamless connectivity like never before.

