| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-035 |
621-015-360-035
| Heilind Number: | EDA621-015-360-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Standard D-Sub Connector. Designed for optimal performance, this plug-type connector features a double-row configuration with 15 positions for efficient signal transmission. With a durable steel shell and nickel plating, it ensures long-lasting reliability in diverse operating environments, from -55 to 85 °C. The gold-plated contacts guarantee excellent conductivity, while the PC Tail termination method offers easy installation on circuit boards. Equipped with M3 Threaded Hole mating retention, it provides secure and stable connections. Ideal for various applications, this connector is a must-have in your inventory for seamless data transfer.

