| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-036 |
621-015-360-036
| Heilind Number: | EDA621-015-360-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a powerhouse of performance in a compact package. Boasting two rows of 15 gold-plated contacts, this plug is engineered for reliable data transmission with an amperage of 3 A. Its robust steel shell, nickel-plated for durability, ensures long-lasting functionality even in harsh environments spanning temperatures from -55 to 85 °C. Featuring convenient PC Tail termination and secure boardlocks for easy installation, this connector is a must-have for industrial and commercial applications. Meet your connectivity needs with confidence, as it guarantees seamless mating with M3 Threaded Standoff retention. Upgrade your setup with this essential component that combines precision engineering with user-friendly design.

