| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-040 |
621-015-360-040
| Heilind Number: | EDA621-015-360-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and efficient solution for your electronic devices. This two-row plug features a robust construction, perfect for secure boardlocks mounting. With a PC Tail termination method and gold contact plating, it ensures optimal signal transmission. The steel shell with nickel plating guarantees durability in various environments, while the 4-40 Threaded Fixed Standoff ensures stable mating retention. Offering 15 positions and a maximum amperage of 3A, this connector is suitable for a wide range of applications. Operable in temperatures ranging from -55 to 85 °C, it is designed to withstand harsh conditions, making it an essential component for any project. Step up your connectivity game with this high-quality D-Sub Connector.

