| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-041 |
621-015-360-041
| Heilind Number: | EDA621-015-360-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. This two-row plug features durable Boardlocks for secure attachment, along with PC Tail termination for efficient installation. With gold contact plating and nickel shell plating, it ensures optimal signal conductivity and longevity. Boasting 15 positions and a 3A amperage, it's perfect for various electronic applications. The mating retention type of .120" Through Hole further enhances stability. Crafted from steel, it offers robust performance even in demanding environments, with an operating temperature range of -55 to 85°C. Trust in this essential connector for reliable and high-speed connectivity in your projects.

