| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-042 |
621-015-360-042
| Heilind Number: | EDA621-015-360-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable component designed for seamless integration in electronic devices. Featuring a two-row configuration, this plug connector ensures efficient data transmission with its gold-plated contacts, guaranteeing optimal signal conductivity. Its durable steel shell, plated with nickel, offers robust protection against environmental factors, while the 4-40 threaded hole mating retention type ensures secure attachment to the board. With a high operating temperature range of -55 to 85 °C, it is ideal for use in a variety of industrial and commercial applications, making it a versatile and essential component in your connectivity arsenal.

