| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-045 |
621-015-360-045
| Heilind Number: | EDA621-015-360-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our high-performance Standard D-Sub Connector, designed for seamless integration in a variety of applications. With a robust steel shell plated in nickel for durability, this connector ensures reliable connectivity even in demanding environments. Featuring 15 gold-plated contacts and a PC Tail termination method, it guarantees optimal signal transmission with minimal interference. The dual-row design with boardlocks offers secure mounting, while the M3 Threaded Hole mating retention type enhances stability during use. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

