| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-046 |
621-015-360-046
| Heilind Number: | EDA621-015-360-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic projects. Featuring a robust steel shell plated with nickel for durability, this connector is designed for seamless integration with a PC Tail termination method. With a gender of Plug and two rows for efficient signal transmission, it offers a total of 15 positions for versatile use. Gold plating on the contacts ensures optimal conductivity, while the M3 Threaded Standoff mating retention type guarantees secure connections. Operating smoothly in temperatures ranging from -55 to 85 °C, it is ideal for various industrial applications. Upgrade your setup with this essential component for efficient data transfer and communication.

