| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-050 |
621-015-360-050
| Heilind Number: | EDA621-015-360-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring longevity and reliability in any application. With a 2-row layout accommodating 15 positions, it offers ample connectivity options. The PC Tail termination method and gold contact plating guarantee efficient signal transfer, while the 4-40 threaded hole mount type facilitates secure installation. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity experience with this essential component.

