| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-051 |
621-015-360-051
| Heilind Number: | EDA621-015-360-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for efficiency and reliability, this plug features a 15-position configuration with two rows, ideal for a variety of applications. With a rugged steel shell plated in nickel, it ensures durability in demanding environments. The gold-plated contacts guarantee optimal signal transmission, while the 4-40 threaded hole mount type and PC tail termination method offer convenient installation. With a current rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for both industrial and commercial use. Trust in its mating retention type and enjoy seamless connectivity wherever you go. Elevate your connectivity experience with this essential component.

