| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-052 |
621-015-360-052
| Heilind Number: | EDA621-015-360-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and essential component for seamless electronic connections. With a gender of Plug and featuring two rows for efficient organization, this connector is designed for optimal performance. Its 4-40 Threaded Hole mount type and PC Tail termination method ensure secure and stable installation. Gold contact plating and Nickel shell plating enhance conductivity and durability, while the steel shell material guarantees robustness. With 15 positions available, it offers ample connectivity options. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for various industrial applications. Upgrade your connectivity with this high-quality D-Sub Connector.

