| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-053 |
621-015-360-053
| Heilind Number: | EDA621-015-360-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable essential for seamless data transmission. Featuring a 2-row design and a durable steel shell plated with nickel, it ensures secure and efficient connections in any application. With gold-plated contacts and a 4-40 threaded hole mount type, this connector guarantees optimal signal conductivity and stability. Its 15 positions and 3A amperage make it suitable for various power and data transfer needs. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a versatile solution for both standard and challenging environments. Trust in this plug connector for robust and high-performance connectivity in your projects.

