| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-055 |
621-015-360-055
| Heilind Number: | EDA621-015-360-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for reliability, this plug features a double-row configuration, accommodating up to 15 positions for seamless data transfer. With a durable steel shell and nickel plating, it ensures longevity even in demanding environments. The PC tail termination method guarantees secure and efficient connections, while gold contact plating offers optimal conductivity. Easy to install with 4-40 threaded holes, it's ideal for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your industrial or commercial needs. Upgrade your setup with this essential component for enhanced performance and connectivity.

