| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-510 |
621-015-360-510
| Heilind Number: | EDA621-015-360-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-510 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This Plug connector features two rows with 15 positions, perfect for high-density applications. With a 3A amperage rating, it ensures efficient power transmission. The PC Tail termination method and gold contact plating guarantee secure and durable connections. Its nickel-plated steel shell offers robust protection, while the 4-40 Threaded Fixed Standoff ensures stable mating retention. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is ideal for various environments. Trust in its quality for seamless communication in your projects.

