| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-511 |
621-015-360-511
| Heilind Number: | EDA621-015-360-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-511 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for optimal performance, this connector features a plug gender with two rows of 15 positions. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission in a variety of applications. The through-hole mount type and PC tail termination method simplify installation, while the nickel shell plating offers added protection against corrosion. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Trust in its quality for seamless data transfer and power supply in any environment.

