| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-512 |
621-015-360-512
| Heilind Number: | EDA621-015-360-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Standard D-Sub Connector. Designed for optimal performance, this plug features gold-plated contacts for reliable conductivity. With two rows and 15 positions, it offers versatile connectivity options. The rugged steel shell with nickel plating ensures durability in various environments. Through Hole mounting and PC Tail termination make installation a breeze. Mating retention is facilitated by a 4-40 Threaded Hole, perfect for secure connections. Rated for an operating temperature range of -55 to 85 °C, this connector is ideal for a wide range of applications in the industrial, automotive, and aerospace sectors. Upgrade your connectivity solution with this essential component.

