| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-513 |
621-015-360-513
| Heilind Number: | EDA621-015-360-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-513 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector, a reliable and essential component for various electronic applications. With a gender of Plug, it offers seamless integration with compatible devices. Featuring two rows and a through-hole mount type, it ensures secure and stable attachment to circuit boards. The PC tail termination method simplifies installation, while gold contact plating guarantees optimal conductivity. The connector's nickel shell plating and steel construction ensure durability in demanding environments. With 15 positions and a 3A amperage rating, it supports efficient data transfer. The 4-40 threaded standoff mating retention type adds further stability. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and dependable choice for your connectivity needs.

