| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-515 |
621-015-360-515
| Heilind Number: | EDA621-015-360-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for optimal performance, it features a durable steel shell with nickel plating, ensuring reliability in any environment. With 15 gold-plated contacts and a 3A amperage rating, it guarantees seamless data transmission. Its through-hole mount type and PC tail termination method simplify installation, while the M3 threaded hole mating retention type offers added security. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a must-have for industrial and commercial applications. Upgrade your connections with this essential component.

