| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-530 |
621-015-360-530
| Heilind Number: | EDA621-015-360-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for data transmission. This Plug connector, featuring two rows and PC Tail termination method, ensures secure and efficient board-to-board connections. With a durable steel shell and gold-plated contacts, it offers superior performance in demanding environments. Designed for versatility, it accommodates up to 15 positions, ideal for a range of applications. Its nickel-plated shell and 4-40 Threaded Fixed Standoff mating retention type guarantee long-lasting durability. Operating seamlessly in temperatures ranging from -55 to 85°C, it is suitable for use in various industries. Upgrade your connectivity setup with this essential component.

