| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-531 |
621-015-360-531
| Heilind Number: | EDA621-015-360-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. With a durable steel shell and gold-plated contacts, this connector ensures secure and efficient data transmission. Featuring a 15-position, 2-row design, it offers ample connectivity options while the PC Tail termination method simplifies installation. The nickel-plated shell provides added protection, making it suitable for a wide range of environments. Whether you're looking to update existing systems or embark on new projects, this connector, with a 3A amperage rating and operating temperature range of -55 to 85°C, guarantees optimal performance. Trust in its quality and precision for seamless connectivity in your projects.

