| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-532 |
621-015-360-532
| Heilind Number: | EDA621-015-360-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for high-performance applications. This plug-type connector features a durable steel shell with nickel plating for long-lasting quality, perfect for boardlock mounting. With a 15-position layout and 2 rows, it offers ample connectivity options, while its gold-plated contacts ensure optimal signal transmission. Operating effortlessly in a wide temperature range from -55 to 85°C, it's suitable for diverse environments. The mating retention type, a 4-40 threaded hole, guarantees secure connections. Upgrade your setup with this essential component, ideal for professional and industrial use.

