| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-533 |
621-015-360-533
| Heilind Number: | EDA621-015-360-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector. This essential plug features a 2-row design, offering 15 positions for seamless integration. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable performance. The gold-plated contacts and nickel-plated shell guarantee excellent conductivity and corrosion resistance. Designed for versatility, it can withstand extreme temperatures ranging from -55 to 85°C, making it ideal for a wide range of applications. Complete with boardlocks for easy installation and a 4-40 threaded standoff for mating retention, this connector is a must-have for any industrial or electronic setup. Upgrade your connectivity with this high-quality D-Sub Connector.

