| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-535 |
621-015-360-535
| Heilind Number: | EDA621-015-360-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for seamless data transfer. Designed for high performance, this plug connector boasts a durable steel shell with nickel plating, ensuring longevity and reliability in even the most demanding environments. With two rows of 15 gold-plated contacts, it supports efficient signal transmission with minimal interference. Featuring boardlocks for secure mounting and PC tail termination for easy installation, this connector is a versatile solution for various applications. Its M3 Threaded Hole mating retention type guarantees a stable connection, while its wide operating temperature range of -55 to 85°C ensures functionality in extreme conditions. Upgrade your connectivity setup with this essential component.

