| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-536 |
621-015-360-536
| Heilind Number: | EDA621-015-360-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug connector features two rows, perfect for secure boardlocks mounting. With a PC Tail termination method and gold contact plating, it ensures seamless signal transmission. The nickel shell plating and steel shell material guarantee durability, while the M3 Threaded Standoff mating retention type offers added security. With 15 positions and an amperage of 3 A, it's suitable for various applications. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for your projects.

