| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-540 |
621-015-360-540
| Heilind Number: | EDA621-015-360-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a versatile component designed for seamless connectivity in a variety of applications. With a durable steel shell and nickel plating, it ensures reliable performance, even in harsh environments. Featuring 15 gold-plated contacts, this connector guarantees excellent signal integrity. Its PC tail termination method and boardlocks mount type make installation a breeze. The 4-40 threaded fixed standoff mating retention type adds an extra layer of security. With a 3A amperage rating and an operating temperature range of -55 to 85°C, it's a dependable choice for your connectivity needs. Upgrade to our D-Sub Connector for efficient and robust connections.

