| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-542 |
621-015-360-542
| Heilind Number: | EDA621-015-360-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. Featuring a durable steel shell with nickel plating, this two-row plug connector ensures secure boardlocks attachment, making it ideal for industrial applications. With 15 gold-plated contacts, it offers optimal signal conductivity and longevity. Designed for a 4-40 Threaded Hole mating retention type, it guarantees a stable connection. PC tail termination method facilitates easy installation, while its wide operating temperature range (-55 to 85 °C) ensures performance in varied environments. Upgrade your connectivity with this essential component.

