| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-543 |
621-015-360-543
| Heilind Number: | EDA621-015-360-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic systems. This plug connector, featuring two rows of 15 positions, ensures seamless data transmission with its gold-plated contacts. Designed for durability, it is crafted with a steel shell plated in nickel, suitable for a wide operating temperature range. The boardlock mount type and PC tail termination method offer secure attachment, while the 4-40 threaded standoff mating retention type ensures stability in high-vibration environments. Ideal for various applications, this connector is a essential component for your connectivity needs.

