| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-546 |
621-015-360-546
| Heilind Number: | EDA621-015-360-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Standard D-Sub Connector. Designed for efficiency and reliability, this plug connector features two rows of 15 positions, perfect for a variety of applications. With a durable steel shell and gold-plated contacts, it ensures optimal performance even in demanding environments. The PC tail termination method and boardlocks mount type offer secure and easy installation. Meeting industry standards for amperage, this connector is suitable for power and signal transmission. With a wide operating temperature range and M3 threaded standoff mating retention type, it's ideal for use in diverse settings. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

