| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-550 |
621-015-360-550
| Heilind Number: | EDA621-015-360-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and versatile solution for your electronic needs. This 15-position plug features a sturdy steel shell with nickel plating, ensuring durability and secure connections. With a 4-40 Threaded Hole mount type and PC Tail termination method, installation is straightforward. Its gold-plated contacts guarantee optimal signal transmission, while the 3A amperage rating supports efficient power delivery. Designed for dual-row configurations and operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a must-have for various applications. Partnered with a 4-40 Threaded Fixed Standoff mating retention type, it ensures stability in your setups. Upgrade your connectivity setup with this essential component.

