| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-551 |
621-015-360-551
| Heilind Number: | EDA621-015-360-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Featuring a Plug configuration with two rows of contacts, it ensures secure and efficient data transmission. With a robust 4-40 Threaded Hole mount type and PC Tail termination method, installation is straightforward. The contact plating of Gold and shell plating of Nickel guarantee high conductivity and durability. With 15 positions available, this connector is versatile for different connection needs. Its mating retention type of .120" Through Hole and steel shell material ensure stable and lasting performance, even in harsh environments. Operating within a wide temperature range of -55 to 85 °C, it is suitable for diverse industrial settings. Trust in this connector for seamless and dependable connectivity in your systems.

