| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-553 |
621-015-360-553
| Heilind Number: | EDA621-015-360-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable essential for seamless data transmission. This plug, with two rows of 15 positions each, guarantees a secure and efficient connection, ideal for various applications. Boasting a durable steel shell with nickel plating, it ensures longevity and robust performance even in challenging environments. The gold-plated contacts offer optimal conductivity, while the PC tail termination method simplifies installation. With a 4-40 threaded hole mount type and mating retention type, this connector stays firmly in place. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a versatile solution for your connectivity needs. Upgrade your setup with this high-quality connector for unparalleled performance.

