| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-555 |
621-015-360-555
| Heilind Number: | EDA621-015-360-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in a variety of applications. This plug connector features two rows of 15 positions, ensuring reliable signal transmission. With a 4-40 threaded hole mount type and PC tail termination method, installation is a breeze. The gold contact plating guarantees excellent conductivity, while the nickel shell plating offers durability. Constructed with a steel shell, this connector is built to last even in harsh environments, with an operating temperature range of -55 to 85°C. Whether you're in the industrial, telecommunications, or aerospace sector, this D-Sub connector is a versatile and essential component for your connectivity needs.

