| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-360-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-360-556 |
621-015-360-556
| Heilind Number: | EDA621-015-360-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-360-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. This high-quality plug features a two-row design, offering 15 positions for seamless integration. With a 4-40 threaded hole mount and PC tail termination method, installation is a breeze. Its gold contact plating ensures reliable conductivity, while the nickel shell plating provides durability. Constructed from steel, this connector is built to last, even in demanding environments. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for a wide range of applications. Trust in this connector for dependable performance in your connectivity needs.

