| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-010 |
621-015-368-010
| Heilind Number: | EDA621-015-368-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in various applications. This rugged connector features a 2-row, plug-type configuration with Through Hole (.120") mounting, ensuring secure and reliable connections. With a contact plating of gold and shell plating of nickel, it guarantees superior conductivity and durability. Boasting 15 positions and a current rating of 3 A, it accommodates multiple signal transmission needs with ease. The mating retention type of 4-40 Threaded Fixed Standoff further enhances stability during use. Constructed with high-quality steel shell material, it withstands harsh environments with an operating temperature range of -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

