| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-011 |
621-015-368-011
| Heilind Number: | EDA621-015-368-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug features a durable steel shell with nickel plating, ensuring longevity and secure connections. With a double-row design and 15 positions, it offers ample connectivity options. The PC tail termination method and gold contact plating guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of environments. Plus, with mating retention type for through-hole mounting, installation is a breeze. Trust in the quality and performance of this essential connector for your industrial or electronic projects.

